Direct

HZ0603C601R-00 | |
|---|---|
DigiKey Part Number | 240-1143-2-ND - Tape & Reel (TR) 240-1143-1-ND - Cut Tape (CT) 240-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603C601R-00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ0603C601R-10 | Laird-Signal Integrity Products | 0 | 240-2380-1-ND | € 0,08000 | Direct |


