HI2220R301R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 57 795
Unit Price: € 1,10000
Datasheet
300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 2220 (5650 Metric) 5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI2220R301R-00

DigiKey Part Number
240-1124-2-ND - Tape & Reel (TR)
240-1124-1-ND - Cut Tape (CT)
240-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI2220R301R-00
Description
FERRITE BEAD 300 OHM 2220 1LN
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 2220 (5650 Metric) 5A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2220 (5650 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.146" (3.70mm)
Number of Lines
1
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HI2220R301R-10Laird-Signal Integrity Products57 795240-2430-1-ND€ 1,10000Direct
Obsolete
This product is no longer manufactured. View Substitutes