
CM3032V121R-10 | |
|---|---|
DigiKey Part Number | 240-2538-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM3032V121R-10 |
Description | CMC 8A 4LN 120 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 8A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3032V121R-10 Models |
Category | Current Rating (Max) 8A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 30V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.300" L x 0.320" W (7.62mm x 8.00mm) |
Number of Lines 4 | Height (Max) 0.225" (5.72mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Package / Case Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,32153 | € 1 057,22 |
| Unit Price without VAT: | € 1,32153 |
|---|---|
| Unit Price with VAT: | € 1,61227 |

