39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3121-001

DigiKey Part Number
5425-XE-3121-001-ND
Manufacturer
Manufacturer Product Number
XE-3121-001
Description
IEC THERMOCOUPLE K 6X150MM TAILS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Immersion / Penetration, Rounded
Manufacturer
Labfacility Ltd
Probe Temperature Range
-40 ~ 2012°F (-40 ~ 1100°C)
Series
Cable Length
39.370" (1000.00mm)
Packaging
Bag
Cable Insulation
Perfluoroalkyl
Part Status
Active
Probe Length
5.906" (150.00mm)
Type
K-Type Thermocouple
Probe Material
Stainless Steel
Usage
Air, Gas, Gel, Liquid, Surface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 43,59000€ 43,59
5€ 41,61400€ 208,07
10€ 40,79100€ 407,91
25€ 39,72600€ 993,15
50€ 38,93900€ 1 946,95
100€ 38,16710€ 3 816,71
Unit Price without VAT:€ 43,59000
Unit Price with VAT:€ 53,17980