
WT6788FS | |
|---|---|
DigiKey Part Number | 5073-WT6788FS-ND |
Manufacturer | |
Manufacturer Product Number | WT6788FS |
Description | IP67 RJ45 SHD C5E PLG KIT FLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Bayonet Lock | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | Plug Not Provided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 70,53000 | € 70,53 |
| 10 | € 59,95700 | € 599,57 |
| 25 | € 56,20600 | € 1 405,15 |
| 50 | € 53,52600 | € 2 676,30 |
| 100 | € 50,97460 | € 5 097,46 |
| Unit Price without VAT: | € 70,53000 |
|---|---|
| Unit Price with VAT: | € 86,04660 |

