
WPUSBBB-5M | |
|---|---|
DigiKey Part Number | 5073-WPUSBBB-5M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBBB-5M |
Description | CBLWTR PRF USB B-M/B-M 5MTR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable B Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,06000 | € 65,06 |
| Unit Price without VAT: | € 65,06000 |
|---|---|
| Unit Price with VAT: | € 79,37320 |

