
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | - | |
Wire Gauge | 20-30 AWG | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 54,91000 | € 54,91 |
| 10 | € 46,68000 | € 466,80 |
| 25 | € 43,75880 | € 1 093,97 |
| 50 | € 41,67220 | € 2 083,61 |
| 100 | € 39,68550 | € 3 968,55 |
| Unit Price without VAT: | € 54,91000 |
|---|---|
| Unit Price with VAT: | € 66,99020 |

