
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Termination Style | 110 Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,15000 | € 13,15 |
| Unit Price without VAT: | € 13,15000 |
|---|---|
| Unit Price with VAT: | € 16,04300 |

