Patch Panel, Cat6A RJ45 Jack 4 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP4MC6A

DigiKey Part Number
5073-USP4MC6A-ND
Manufacturer
Manufacturer Product Number
USP4MC6A
Description
USP SUB-PNL W/4 CAT6A CPLR STR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6A RJ45 Jack 4 2 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Patch Panel, Cat6A
Connector Type
RJ45 Jack
Number of Positions
4
Number of Rows
2
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 60,25000€ 60,25
Manufacturers Standard Package
Unit Price without VAT:€ 60,25000
Unit Price with VAT:€ 73,50500