
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,59000 | € 63,59 |
| 5 | € 54,36000 | € 271,80 |
| 10 | € 50,81000 | € 508,10 |
| 25 | € 48,26880 | € 1 206,72 |
| Unit Price without VAT: | € 63,59000 |
|---|---|
| Unit Price with VAT: | € 77,57980 |

