Patch Panel 2 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP3NB

DigiKey Part Number
5073-USP3NB-ND
Manufacturer
Manufacturer Product Number
USP3NB
Description
USP SUB-PNL W/3 ""N"" F-F GRND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel 2 2 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Patch Panel
Connector Type
-
Number of Positions
2
Number of Rows
2
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 89
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 46,97000€ 46,97
Manufacturers Standard Package
Unit Price without VAT:€ 46,97000
Unit Price with VAT:€ 57,30340