Parametric Equivalent

UPMB5-3M | |
|---|---|
DigiKey Part Number | 5073-UPMB5-3M-ND |
Manufacturer | |
Manufacturer Product Number | UPMB5-3M |
Description | CA USB-B PNL/5 POS 3 MTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB B Female Receptacle | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,37000 | € 5,37 |
| Unit Price without VAT: | € 5,37000 |
|---|---|
| Unit Price with VAT: | € 6,55140 |


