Parametric Equivalent

UPMA5-3M | |
|---|---|
DigiKey Part Number | 5073-UPMA5-3M-ND |
Manufacturer | |
Manufacturer Product Number | UPMA5-3M |
Description | CA USB-A PNL/5 POS 3 MTR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female Jack 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | UPMA5-3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB A Female Jack | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,95000 | € 27,95 |
| Unit Price without VAT: | € 27,95000 |
|---|---|
| Unit Price with VAT: | € 34,09900 |


