Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ110C5E-RED

DigiKey Part Number
5073-UJ110C5E-RED-ND
Manufacturer
Manufacturer Product Number
UJ110C5E-RED
Description
JACK CAT5E RJ45/110 RED
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Exterior Housing Color
Red
Interior Housing Color
Red
Exterior Contact Material
Copper Alloy
Interior Contact Material
Copper Alloy
Exterior Contact Finish
Gold
Interior Contact Finish
Gold
Operating Temperature
0°C ~ 60°C
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.