
UAD2.0MB5-1 | |
|---|---|
DigiKey Part Number | 5073-UAD2.0MB5-1-ND |
Manufacturer | |
Manufacturer Product Number | UAD2.0MB5-1 |
Description | ADPTUSB MB5 M/F RA EXIT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - mini B Receptacle To USB - mini B, Plug Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB - mini B Receptacle | |
Convert To (Adapter End) | USB - mini B, Plug | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,34000 | € 15,34 |
| Unit Price without VAT: | € 15,34000 |
|---|---|
| Unit Price with VAT: | € 18,71480 |

