Sleeve 0.250" (6.35mm) X 100' (30.48m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUBEXP-0.25

DigiKey Part Number
5073-TUBEXP-0.25-ND
Manufacturer
Manufacturer Product Number
TUBEXP-0.25
Description
EXPANDABLE TUBE 1/4"" 100FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve 0.250" (6.35mm) X 100' (30.48m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polyester (PES)
Color
Black, White
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL VW-1
Width
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 11,74000€ 11,74
Manufacturers Standard Package
Unit Price without VAT:€ 11,74000
Unit Price with VAT:€ 14,32280