
TSPAMJC6AS | |
|---|---|
DigiKey Part Number | 5073-TSPAMJC6AS-ND |
Manufacturer | |
Manufacturer Product Number | TSPAMJC6AS |
Description | CAT6A ANTIMICROBIAL RJ45 KEYSTON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | Zinc Alloy | |
Exterior Housing Color | Gray | |
Interior Housing Color | Gray | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6a | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,46000 | € 18,46 |
| Unit Price without VAT: | € 18,46000 |
|---|---|
| Unit Price with VAT: | € 22,52120 |

