Parametric Equivalent
Parametric Equivalent

TRGPC401-05M | |
|---|---|
DigiKey Part Number | 5073-TRGPC401-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRGPC401-05M |
Description | PROFINET CAT5E RJ45 SF/UTP 22STR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,06000 | € 43,06 |
| Unit Price without VAT: | € 43,06000 |
|---|---|
| Unit Price with VAT: | € 52,53320 |




