TRG506-C6B-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 81,23000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 79,47000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 78
Unit Price: € 37,46000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 114,71000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 81,47583

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 111,84000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: € 128,09000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 297,74000
Datasheet

Parametric Equivalent


WEE
In Stock: 4
Unit Price: € 84,27500
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: € 115,09000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: € 139,10000
Datasheet
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG506-C6B-10M

DigiKey Part Number
5073-TRG506-C6B-10M-ND
Manufacturer
Manufacturer Product Number
TRG506-C6B-10M
Description
CAT5E M124D F/RJ45 F/UTP 26AWG O
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Manufacturer
L-com
Length
32.81' (10.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRGPA403-10ML-com05073-TRGPA403-10M-ND€ 81,23000Parametric Equivalent
TRGPC403-10ML-com05073-TRGPC403-10M-ND€ 79,47000Parametric Equivalent
10-06494Tensility International Corp78839-10-06494-ND€ 37,46000Parametric Equivalent
1038760Phoenix Contact0277-1038760-ND€ 114,71000Parametric Equivalent
1204061045Molex0900-1204061045-ND€ 81,47583Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 138,04000€ 138,04
Manufacturers Standard Package
Unit Price without VAT:€ 138,04000
Unit Price with VAT:€ 168,40880