
TRG504-C6B-3M | |
|---|---|
DigiKey Part Number | 5073-TRG504-C6B-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-C6B-3M |
Description | CAT5E M124D M/RJ45 F/UTP 26AWG O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 75,91000 | € 75,91 |
| 10 | € 67,36600 | € 673,66 |
| Unit Price without VAT: | € 75,91000 |
|---|---|
| Unit Price with VAT: | € 92,61020 |

