TRD855HFB-5M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 13
Unit Price: € 17,63000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855HFB-5M

DigiKey Part Number
5073-TRD855HFB-5M-ND
Manufacturer
Manufacturer Product Number
TRD855HFB-5M
Description
C5ERJ45S/UTP26STRPURHIFLXDBLU 5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 188,18000€ 188,18
10€ 159,98100€ 1 599,81
25€ 149,97840€ 3 749,46
50€ 144,43000€ 7 221,50
Manufacturers Standard Package
Unit Price without VAT:€ 188,18000
Unit Price with VAT:€ 229,57960