Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855DSZBLK-90 | |
|---|---|
DigiKey Part Number | 5073-TRD855DSZBLK-90-ND |
Manufacturer | |
Manufacturer Product Number | TRD855DSZBLK-90 |
Description | RJ45/RJ45 C5E LSZH BLK 90' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 90.00' (27.43m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855HFX-90 | L-com | 0 | 5073-TRD855HFX-90-ND | € 402,90000 | Parametric Equivalent |
| TRD855SCRBLK-90 | L-com | 0 | 5073-TRD855SCRBLK-90-ND | € 72,71000 | Parametric Equivalent |
| TRD855SIGBLK-90 | L-com | 0 | 5073-TRD855SIGBLK-90-ND | € 218,61000 | Parametric Equivalent |
| TRD855SZ-90 | L-com | 0 | 5073-TRD855SZ-90-ND | € 291,72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 156,44000 | € 156,44 |
| Unit Price without VAT: | € 156,44000 |
|---|---|
| Unit Price with VAT: | € 190,85680 |





