Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855DSZ-25

DigiKey Part Number
5073-TRD855DSZ-25-ND
Manufacturer
Manufacturer Product Number
TRD855DSZ-25
Description
RJ45/RJ45 C5E LSZH GRY 25'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Gray
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 81,36000€ 81,36
10€ 69,16200€ 691,62
25€ 64,83480€ 1 620,87
50€ 61,74400€ 3 087,20
100€ 58,91880€ 5 891,88
Manufacturers Standard Package
Unit Price without VAT:€ 81,36000
Unit Price with VAT:€ 99,25920