
TRD845RSGRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD845RSGRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD845RSGRY-1 |
Description | C5E PVC FTP 45DEG R GRY 1F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 45° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |

