
TRD824FLAT-BLK-65F | |
|---|---|
DigiKey Part Number | 5073-TRD824FLAT-BLK-65F-ND |
Manufacturer | |
Manufacturer Product Number | TRD824FLAT-BLK-65F |
Description | CAT8 STP FLAT 24STR FRJ45 CM PVC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 65.00' (19.81m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 208,92000 | € 208,92 |
| Unit Price without VAT: | € 208,92000 |
|---|---|
| Unit Price with VAT: | € 254,88240 |

