
TRD815ZRA8GRY-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA8GRY-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA8GRY-15 |
Description | C5E LSZ UTP LFT-RGT GRY 15F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,81000 | € 58,81 |
| Unit Price without VAT: | € 58,81000 |
|---|---|
| Unit Price with VAT: | € 71,74820 |

