Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815ZRA14GRY-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815ZRA14GRY-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815ZRA14GRY-30 |
Description | C5E LSZ UTP RGT-RGT GRY 30F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 30.00' (9.14m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA11GRY-30 | L-com | 0 | 5073-TRD815RA11GRY-30-ND | € 44,03000 | Parametric Equivalent |
| TRD815RA12GRY-30 | L-com | 0 | 5073-TRD815RA12GRY-30-ND | € 24,84000 | Parametric Equivalent |
| TRD815RA13GRY-30 | L-com | 0 | 5073-TRD815RA13GRY-30-ND | € 24,84000 | Parametric Equivalent |
| TRD815RA14GRY-30 | L-com | 0 | 5073-TRD815RA14GRY-30-ND | € 24,84000 | Parametric Equivalent |
| TRD815RA2GRY-30 | L-com | 0 | 5073-TRD815RA2GRY-30-ND | € 34,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,91000 | € 90,91 |
| Unit Price without VAT: | € 90,91000 |
|---|---|
| Unit Price with VAT: | € 110,91020 |















