
TRD815SZRA6BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA6BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA6BLK-25 |
Description | C5E LSZ FTP STR-LFT BLK 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 103,95000 | € 103,95 |
| Unit Price without VAT: | € 103,95000 |
|---|---|
| Unit Price with VAT: | € 126,81900 |

