Parametric Equivalent

TRD815SZRA3GRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA3GRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA3GRY-7 |
Description | C5E LSZ FTP DWN-DWN GRY 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Down to Plug, Angled Down | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA3GRY-7 | L-com | 0 | 5073-TRD815SRA3GRY-7-ND | € 9,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,80000 | € 49,80 |
| Unit Price without VAT: | € 49,80000 |
|---|---|
| Unit Price with VAT: | € 60,75600 |


