Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA8GR-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA8GR-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA8GR-3 |
Description | C5E PVC FTP LFT-RGT GRN 3F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10GR-3 | L-com | 0 | 5073-TRD815SRA10GR-3-ND | € 23,25000 | Parametric Equivalent |
| TRD815SRA11GR-3 | L-com | 0 | 5073-TRD815SRA11GR-3-ND | € 21,87000 | Parametric Equivalent |
| TRD815SRA12GR-3 | L-com | 0 | 5073-TRD815SRA12GR-3-ND | € 23,25000 | Parametric Equivalent |
| TRD815SRA13GR-3 | L-com | 0 | 5073-TRD815SRA13GR-3-ND | € 23,25000 | Parametric Equivalent |
| TRD815SRA14GR-3 | L-com | 0 | 5073-TRD815SRA14GR-3-ND | € 14,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,25000 | € 23,25 |
| Unit Price without VAT: | € 23,25000 |
|---|---|
| Unit Price with VAT: | € 28,36500 |












