Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA4RD-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA4RD-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA4RD-25 |
Description | C5E PVC FTP DWN-UP RED 25F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA5RD-25 | L-com | 0 | 5073-TRD815SRA5RD-25-ND | € 15,36000 | Parametric Equivalent |
| TRD815SRA9RD-25 | L-com | 0 | 5073-TRD815SRA9RD-25-ND | € 15,36000 | Parametric Equivalent |
| TRD815SZRA10RD-25 | L-com | 0 | 5073-TRD815SZRA10RD-25-ND | € 103,95000 | Parametric Equivalent |
| TRD815SZRA11RD-25 | L-com | 0 | 5073-TRD815SZRA11RD-25-ND | € 103,95000 | Parametric Equivalent |
| TRD815SZRA12RD-25 | L-com | 0 | 5073-TRD815SZRA12RD-25-ND | € 103,95000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,36000 | € 15,36 |
| Unit Price without VAT: | € 15,36000 |
|---|---|
| Unit Price with VAT: | € 18,73920 |










