
TRD815SRA3GR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA3GR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA3GR-5 |
Description | C5E PVC FTP DWN-DWN GRN 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Plug, Angled Down 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Down to Plug, Angled Down | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,84000 | € 18,84 |
| Unit Price without VAT: | € 18,84000 |
|---|---|
| Unit Price with VAT: | € 22,98480 |

