Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA1GR-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA1GR-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA1GR-10 |
Description | C5E PVC FTP STR-DWN GRN 10F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10GR-10 | L-com | 0 | 5073-TRD815SRA10GR-10-ND | € 29,55000 | Parametric Equivalent |
| TRD815SRA11GR-10 | L-com | 0 | 5073-TRD815SRA11GR-10-ND | € 29,55000 | Parametric Equivalent |
| TRD815SRA12GR-10 | L-com | 0 | 5073-TRD815SRA12GR-10-ND | € 29,55000 | Parametric Equivalent |
| TRD815SRA13GR-10 | L-com | 0 | 5073-TRD815SRA13GR-10-ND | € 29,55000 | Parametric Equivalent |
| TRD815SRA14GR-10 | L-com | 0 | 5073-TRD815SRA14GR-10-ND | € 19,38000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,42000 | € 33,42 |
| Unit Price without VAT: | € 33,42000 |
|---|---|
| Unit Price with VAT: | € 40,77240 |












