Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815RA14BL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815RA14BL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815RA14BL-7 |
Description | C5E PVC UTP RGT-RGT BLU 7F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815RA10BL-7 | L-com | 0 | 5073-TRD815RA10BL-7-ND | € 19,05000 | Parametric Equivalent |
| TRD815RA13BL-7 | L-com | 0 | 5073-TRD815RA13BL-7-ND | € 13,06000 | Parametric Equivalent |
| TRD815RA2BL-7 | L-com | 0 | 5073-TRD815RA2BL-7-ND | € 25,43000 | Parametric Equivalent |
| TRD815RA3BL-7 | L-com | 0 | 5073-TRD815RA3BL-7-ND | € 21,06000 | Parametric Equivalent |
| TRD815RA5BL-7 | L-com | 0 | 5073-TRD815RA5BL-7-ND | € 19,85000 | Parametric Equivalent |










