Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815R-5

DigiKey Part Number
5073-TRD815R-5-ND
Manufacturer
Manufacturer Product Number
TRD815R-5
Description
CBL-RJ45/RJ45 CAT 5E RED 5FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Red
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 13,97000€ 13,97
10€ 11,87600€ 118,76
25€ 11,13240€ 278,31
50€ 10,60080€ 530,04
100€ 10,09500€ 1 009,50
250€ 9,46352€ 2 365,88
500€ 9,01226€ 4 506,13
Manufacturers Standard Package
Unit Price without VAT:€ 13,97000
Unit Price with VAT:€ 17,04340