
TRD815CRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRY-3 |
Description | CBL RJ45 CAT5E XVR YEL 3FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,74000 | € 10,74 |
| 10 | € 9,12600 | € 91,26 |
| 25 | € 8,55400 | € 213,85 |
| 50 | € 8,14580 | € 407,29 |
| 100 | € 7,75710 | € 775,71 |
| 250 | € 7,27176 | € 1 817,94 |
| 500 | € 6,92498 | € 3 462,49 |
| 1 000 | € 6,59492 | € 6 594,92 |
| Unit Price without VAT: | € 10,74000 |
|---|---|
| Unit Price with VAT: | € 13,10280 |

