
TRD695VLT-40 | |
|---|---|
DigiKey Part Number | 5073-TRD695VLT-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD695VLT-40 |
Description | CBL RJ45/RJ45 CAT6 VLT 40F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 40.00' (12.19m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,40000 | € 52,40 |
| Unit Price without VAT: | € 52,40000 |
|---|---|
| Unit Price with VAT: | € 63,92800 |

