Parametric Equivalent
Parametric Equivalent

TRD695SZRA2BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA2BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA2BLK-10 |
Description | C6 LSZ FTP STR-UP BLK 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA15BLK-10 | L-com | 0 | 5073-TRD695SRA15BLK-10-ND | € 43,29000 | Parametric Equivalent |
| TRD695SZRA5BLK-10 | L-com | 0 | 5073-TRD695SZRA5BLK-10-ND | € 68,77000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,66000 | € 19,66 |
| Unit Price without VAT: | € 19,66000 |
|---|---|
| Unit Price with VAT: | € 23,98520 |



