Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SZRA14GRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA14GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA14GRY-2 |
Description | C6 LSZ FTP RGT-RGT GRY 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10GRY-2 | L-com | 0 | 5073-TRD695SRA10GRY-2-ND | € 9,24000 | Parametric Equivalent |
| TRD695SRA11GRY-2 | L-com | 0 | 5073-TRD695SRA11GRY-2-ND | € 33,61000 | Parametric Equivalent |
| TRD695SRA12GRY-2 | L-com | 0 | 5073-TRD695SRA12GRY-2-ND | € 9,24000 | Parametric Equivalent |
| TRD695SRA1GRY-2 | L-com | 0 | 5073-TRD695SRA1GRY-2-ND | € 19,85000 | Parametric Equivalent |
| TRD695SRA2GRY-2 | L-com | 0 | 5073-TRD695SRA2GRY-2-ND | € 24,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,46000 | € 40,46 |
| Unit Price without VAT: | € 40,46000 |
|---|---|
| Unit Price with VAT: | € 49,36120 |















