Parametric Equivalent

TRD695SRA5GR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA5GR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA5GR-1 |
Description | C6 PVC FTP UP-UP GRN 1F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,23000 | € 18,23 |
| Unit Price without VAT: | € 18,23000 |
|---|---|
| Unit Price with VAT: | € 22,24060 |


