
TRD695RA9OR-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA9OR-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA9OR-25 |
Description | C6 PVC UTP LFT-LFT ORG 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Left, 90° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,19000 | € 38,19 |
| Unit Price without VAT: | € 38,19000 |
|---|---|
| Unit Price with VAT: | € 46,59180 |

