
TRD695OD-200 | |
|---|---|
DigiKey Part Number | 5073-TRD695OD-200-ND |
Manufacturer | |
Manufacturer Product Number | TRD695OD-200 |
Description | RJ45 C6 UTP 24SLD PE BLK 200F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 200.00' (60.96m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 139,72000 | € 139,72 |
| Unit Price without VAT: | € 139,72000 |
|---|---|
| Unit Price with VAT: | € 170,45840 |

