TRD695LZBL-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 28
Unit Price: € 19,04000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: € 4,28000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 162
Unit Price: € 4,21000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: € 4,20000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 3 179
Unit Price: € 3,80000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 40
Unit Price: € 3,77000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3 554
Unit Price: € 3,61000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: € 125,56000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 258
Unit Price: € 3,74000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: € 5,64000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 29
Unit Price: € 4,21000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 180
Unit Price: € 4,41000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695LZBL-2

DigiKey Part Number
5073-TRD695LZBL-2-ND
Manufacturer
Manufacturer Product Number
TRD695LZBL-2
Description
RJ45 C6 UTP 23SLD LSZH BLU 2F
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes