TRD695AOD-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 107,40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 121,11000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 105,68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 98,76000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: € 39,90000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 56,08200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 56,69800
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695AOD-50

DigiKey Part Number
5073-TRD695AOD-50-ND
Manufacturer
Manufacturer Product Number
TRD695AOD-50
Description
RJ45 C6A UTP 23SLD PE BLK 50F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD622APU-BLK-50FL-com05073-TRD622APU-BLK-50F-ND€ 107,40000Parametric Equivalent
TRD628A-IAC-50FL-com05073-TRD628A-IAC-50F-ND€ 121,11000Parametric Equivalent
TRD630A-BLK-50F-5PKL-com05073-TRD630A-BLK-50F-5PK-ND€ 105,68000Parametric Equivalent
TRD630A-DS-BLK-50FL-com05073-TRD630A-DS-BLK-50F-ND€ 98,76000Parametric Equivalent
N261-050-BKEaton Tripp Lite995-N261-050-BK-ND€ 39,90000Parametric Equivalent
Available To Order
Factory Stock: 55
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 158,11000€ 158,11
Manufacturers Standard Package
Unit Price without VAT:€ 158,11000
Unit Price with VAT:€ 192,89420