Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ABL-50

DigiKey Part Number
5073-TRD695ABL-50-ND
Manufacturer
Manufacturer Product Number
TRD695ABL-50
Description
CBL-RJ45/RJ45 CAT 6A BL 50FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
50.00' (15.24m)
Shielding
Shielded
Color
Blue
Features
-
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 103,79000€ 103,79
10€ 88,23000€ 882,30
25€ 82,71040€ 2 067,76
50€ 78,76800€ 3 938,40
100€ 75,24870€ 7 524,87
Manufacturers Standard Package
Unit Price without VAT:€ 103,79000
Unit Price with VAT:€ 126,62380