
TRD645RGRY-1 | |
|---|---|
DigiKey Part Number | 5073-TRD645RGRY-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD645RGRY-1 |
Description | C6 PVC UTP 45DEG R GRY 1F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 45° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |

