
TOS-CBL-MM-06 | |
|---|---|
DigiKey Part Number | 5073-TOS-CBL-MM-06-ND |
Manufacturer | |
Manufacturer Product Number | TOS-CBL-MM-06 |
Description | CA TOSLINK M-TOSLINK M 6 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 6.0' (1.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | 0.09" (2.2mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.0' (1.8m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,63560 |

