Modular Adapter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDS1881S

DigiKey Part Number
5073-TDS1881S-ND
Manufacturer
Manufacturer Product Number
TDS1881S
Description
6 WAY BRIDGING ADAPTOR SHORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Adapter
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
-
Shielding
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 1 533
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 15,14000€ 15,14
10€ 12,86400€ 128,64
25€ 12,05880€ 301,47
50€ 11,48320€ 574,16
100€ 10,93530€ 1 093,53
250€ 10,25116€ 2 562,79
500€ 9,76246€ 4 881,23
Manufacturers Standard Package
Unit Price without VAT:€ 15,14000
Unit Price with VAT:€ 18,47080