
TDC057-10 | |
|---|---|
DigiKey Part Number | 5073-TDC057-10-ND |
Manufacturer | |
Manufacturer Product Number | TDC057-10 |
Description | FLAT CBL(6X6) 10' STRAIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,63000 | € 17,63 |
| 10 | € 14,98200 | € 149,82 |
| 25 | € 14,04360 | € 351,09 |
| 50 | € 13,37340 | € 668,67 |
| 100 | € 12,73540 | € 1 273,54 |
| 250 | € 11,93880 | € 2 984,70 |
| 500 | € 11,36968 | € 5 684,84 |
| Unit Price without VAT: | € 17,63000 |
|---|---|
| Unit Price with VAT: | € 21,50860 |

