8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Beige 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2379

DigiKey Part Number
5073-TC2379-ND
Manufacturer
Manufacturer Product Number
TC2379
Description
C5E UTP 4PR/24 SLD CMR BGE 1K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Beige 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
-
Length
-
Jacket Color
Beige
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 318,48000€ 318,48
Manufacturers Standard Package
Unit Price without VAT:€ 318,48000
Unit Price with VAT:€ 388,54560